
Technical specifications
- Load capacity at 4 km/h: 3400 kg
- Material wheel body: Robust gray cast iron
- Material: Polyurethane lining
- Colour run lining: Natural
- Colour wheel body: Silver
- Temperature resistance up to 70 °C
- Temperature resistance min -30 oC
- Coating hardness 92 Shore A
- Without a trace: Yes
- Anti-static: No.
- Electrically conductive: No.
- No discoloration of contact: Yes
- Stainless steel: No.
- Heat resistant: No.
- Autoclave-compatible: No.
- Resistant to hydrolysis: No.
- Product type
Heavy-duty drive wheel
- Wheel Ø
400 mm
- Load capacity (max.)
3400 kg
- Axle hole diameter
60 mm
- Wheel width
100 mm
- Bearing type
Hub nut
- Material
Polyurethane
- Factory colour
Ecru
- Content
1 pc(s)
- Hub length
100 mm
- Weight
29.4 kg
Documents & Downloads
Datasheet
Datasheet 3051334 Blickle 937395 GVUN 404/60H7 Heavy-duty drive wheel Wheel diameter: 400 mm Load capacity (max.): 3400 kg 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3051334 Blickle 937395 GVUN 404/60H7 Heavy-duty drive wheel Wheel diameter: 400 mm Load capacity (max.): 3400 kg 1 pc(s)
Description
Heavy-duty drive wheel with hub groove, with Vulkollan® tread
Coating:
• High quality polyurethane elastomer Vulkollan®, hardness 92 Shore A.
• Very low rolling resistance
• High dynamic load capacity
• very abrasion-resistant
• High cutting and tear resistance
• Colour natural, trackless, contact-free
excellent chemical connection with the wheel bodies
Wheel body:
• Robust cast iron
• Axis bore and hub groove according to DIN 6885
Painted •, color silver
Other properties:
• High chemical resistance to many aggressive media
• Temperature resistance: -30 °C to +70 ° C, short term to +90 °C, reduced load capacity above +40 °C.
• VULKOLLAN® is a registered trademark of Covestro Group
This text is machine translated.
Coating:
• High quality polyurethane elastomer Vulkollan®, hardness 92 Shore A.
• Very low rolling resistance
• High dynamic load capacity
• very abrasion-resistant
• High cutting and tear resistance
• Colour natural, trackless, contact-free
excellent chemical connection with the wheel bodies
Wheel body:
• Robust cast iron
• Axis bore and hub groove according to DIN 6885
Painted •, color silver
Other properties:
• High chemical resistance to many aggressive media
• Temperature resistance: -30 °C to +70 ° C, short term to +90 °C, reduced load capacity above +40 °C.
• VULKOLLAN® is a registered trademark of Covestro Group
This text is machine translated.











