
Technical specifications
- Load capacity at 4 km/h: 250 kg
- Material wheel body: Aluminum die casting
- Material run lining: Rubber
- Colour run lining: Grey
- Colour wheel body: Silver gray
- Temperature resistance up to 80 °C
- Temperature resistance min -20 oC
- Coating hardness 65 Shore A
- Without a trace: Yes
- Anti-static: No.
- Stainless steel: No.
- Heat resistant: No.
- Autoclave-compatible: No.
- Resistant to hydrolysis: No.
- Mounting type: Screw-on plate
- Accompanying steering roller: LH-ALEV 125K-1-SG-FS
- Associated wheel: ALEV 125/15K-SG
- Accompanying trestle roller: BH-ALEV 125K-1-SG-FS
- Product type
Sheet metal swivel wheel
- Wheel Ø
125 mm
- Load capacity (max.)
250 kg
- Total height
165 mm
- Size
100 x 85 mm
- Wheel width
40 mm
- Bearing type
Ball bearing
- Material
Rubber
- Factory colour
Grey
- Content
1 pc(s)
- Weight
2.564 kg
Documents & Downloads
Datasheet
Datasheet 3052917 Blickle 938599 LH-ALEV 125K-1-ST-SG-FS Sheet metal swivel wheel Wheel diameter: 125 mm Load capacity (max.): 250 kg 1 pc
User & Safety Instructions
User & Safety Instructions 3052917 Blickle 938599 LH-ALEV 125K-1-ST-SG-FS Sheet metal swivel wheel Wheel diameter: 125 mm Load capacity (max.): 250 kg 1 pc
Description
Steel sheet swivel castor, heavy-duty design, with mounting plate, with locking device 'stop-top', with foot protection made of steel,
Heavy-duty wheel with elastic solid tires 'Blickle Easy Roll', with aluminum wheel body, trackless gray
Housing: Series LH
• Strong sheet steel, galvanized galvanically, blue passivated, Cr6-free
• Heavy fork and floor plate
• Double ball bearing in rotating assembly
• Very stable center bolts, screwed and secured
• Especially resistant to impacts and impacts through four specially shaped, hardened bearing shellswheel: Series ALEV
• Tyres: High-quality elastic solid rubber "Blickle EasyRoll" in light run quality, hardness 65 shore A, color gray, trackless
• Wheel body: Aluminum die casting
Other properties:
• High chemical resistance to many aggressive media, but not to oils
• Temperature resistance: -20 °C to +80 ° C, short-term to +100 °C, reduced load capacity above +60 °C.
This text is machine translated.
Heavy-duty wheel with elastic solid tires 'Blickle Easy Roll', with aluminum wheel body, trackless gray
Housing: Series LH
• Strong sheet steel, galvanized galvanically, blue passivated, Cr6-free
• Heavy fork and floor plate
• Double ball bearing in rotating assembly
• Very stable center bolts, screwed and secured
• Especially resistant to impacts and impacts through four specially shaped, hardened bearing shellswheel: Series ALEV
• Tyres: High-quality elastic solid rubber "Blickle EasyRoll" in light run quality, hardness 65 shore A, color gray, trackless
• Wheel body: Aluminum die casting
Other properties:
• High chemical resistance to many aggressive media, but not to oils
• Temperature resistance: -20 °C to +80 ° C, short-term to +100 °C, reduced load capacity above +60 °C.
This text is machine translated.












