
Technical specifications
- Load capacity at 4 km/h: 150 kg
- Material wheel body: High-quality polyamide 6
- Material: Polyurethane lining
- Colour: Running lining: Blue
- Colour wheel body: Natural white
- Temperature resistance up to 70 °C
- Temperature resistance min -20 oC
- Coating hardness 80 Shore A
- Without a trace: Yes
- Anti-static: No.
- Stainless steel: Yes
- Heat resistant: No.
- Autoclave-compatible: No.
- Resistant to hydrolysis: No.
- Mounting type: Rear hole
- Related standard screw terminators: LEXR-POTHS 100XKA-FI
- Associated wheel: POTHS 100/8XKA
- Product type
Stainless steel swivel wheel
- Wheel Ø
100 mm
- Load capacity (max.)
150 kg
- Total height
125 mm
- Size
70 mm
- Wheel width
35 mm
- Bearing type
Ball bearing
- Material
Polyurethane
- Factory colour
Blue
- Content
1 pc(s)
- Weight
0.609 kg
Documents & Downloads
Datasheet
Datasheet 3052467 Blickle 942116 LEXR-POTHS 100XKA Stainless steel swivel wheel Wheel diameter: 100 mm Load capacity (max.): 150 kg 1 pc(s
User & Safety Instructions
User & Safety Instructions 3052467 Blickle 942116 LEXR-POTHS 100XKA Stainless steel swivel wheel Wheel diameter: 100 mm Load capacity (max.): 150 kg 1 pc(s
Description
Noble steel-steering wheel with reverse lock
Wheel with soft thermoplastic polyurethane lining, with heavy polyamide wheel body, with thread protection made of plastic, small
Casing: Series LEXR
• High-quality chromium-nickel steel (1.4301/AISI 304), stainless steel, slide-ground
• Double ball bearing in rotating assembly
• Stable center bolts
• Minimum rotating assembly play, smooth running, long service life thanks to the special dynamic Blickle riveting
• All individual parts included Axle material is rust-proof
Wheel: Series POTHS
• Coating: High-quality thermoplastic polyurethane (TPU), hardness 80 shore A, color blue, trackless, contact-free
• Wheel body: High-quality polyamide 6, break-proof, color natural-white
Other properties:
• With thread protection made of plastic, small
• Very high chemical resistance to many aggressive media
• Temperature resistance: -20 °C to +70 ° C, short term to +90 °C, reduced load capacity at over +35 °C.
This text is machine translated.
Wheel with soft thermoplastic polyurethane lining, with heavy polyamide wheel body, with thread protection made of plastic, small
Casing: Series LEXR
• High-quality chromium-nickel steel (1.4301/AISI 304), stainless steel, slide-ground
• Double ball bearing in rotating assembly
• Stable center bolts
• Minimum rotating assembly play, smooth running, long service life thanks to the special dynamic Blickle riveting
• All individual parts included Axle material is rust-proof
Wheel: Series POTHS
• Coating: High-quality thermoplastic polyurethane (TPU), hardness 80 shore A, color blue, trackless, contact-free
• Wheel body: High-quality polyamide 6, break-proof, color natural-white
Other properties:
• With thread protection made of plastic, small
• Very high chemical resistance to many aggressive media
• Temperature resistance: -20 °C to +70 ° C, short term to +90 °C, reduced load capacity at over +35 °C.
This text is machine translated.












