
Technical specifications
- Load capacity at 4 km/h: 300 kg
- Material wheel body: High-quality polyamide 6
- Material run lining: Plastic
- Colour run lining: Grey
- Wheel body color: Grey
- Temperature resistance up to 80 °C
- Temperature resistance min -25 oC
- Coating hardness 70 shore D.
- Without a trace: Yes
- Anti-static: No.
- Stainless steel: No.
- Heat resistant: No.
- Autoclave-compatible: No.
- Resistant to hydrolysis: No.
- Mounting method: Pin
- Associated standard writer: LEZ-PO 160G-27-FI-ELS-FA
- Associated wheel: PO 160/20G-ELS
- Product type
Sheet metal swivel wheel
- Wheel Ø
160 mm
- Load capacity (max.)
300 kg
- Total height
195 mm
- Wheel width
50 mm
- Bearing type
Plain bearing
- Material
Plastic
- Factory colour
Grey
- Content
1 pc(s)
- Weight
2.104 kg
Documents & Downloads
Datasheet
Datasheet 3052581 Blickle 946670 LEZ-PO 160G-27-ELS-FA Sheet metal swivel wheel Wheel diameter: 160 mm Load capacity (max.): 300 kg 1 pc(s
User & Safety Instructions
User & Safety Instructions 3052581 Blickle 946670 LEZ-PO 160G-27-ELS-FA Sheet metal swivel wheel Wheel diameter: 160 mm Load capacity (max.): 300 kg 1 pc(s
Description
Steel sheet swivel castor with pin,
Wheels made from polyamide, with steel thread protection, electrically conductive, trackless
Housing: Series LEZ
• Sheet steel, galvanized, blue passivated, Cr6-free
• Double ball bearing in rotating assembly
• Minimum rotating assembly play, smooth running, long service life thanks to the special dynamic Blickle riveting
• Steel insertion pins and center bolts are screwed together and secured
Wheel: Series PO
• High-quality polyamide 6, unbreakable, hardness 70 shore D, color gray, trackless
Other properties:
• High chemical resistance to many aggressive media
• Temperature resistance: -25 °C to +80 ° C, reduced load capacity at over +35 °C.
• Electrical leakage (ohmic resistance) ≤ 104 Ω
This text is machine translated.
Wheels made from polyamide, with steel thread protection, electrically conductive, trackless
Housing: Series LEZ
• Sheet steel, galvanized, blue passivated, Cr6-free
• Double ball bearing in rotating assembly
• Minimum rotating assembly play, smooth running, long service life thanks to the special dynamic Blickle riveting
• Steel insertion pins and center bolts are screwed together and secured
Wheel: Series PO
• High-quality polyamide 6, unbreakable, hardness 70 shore D, color gray, trackless
Other properties:
• High chemical resistance to many aggressive media
• Temperature resistance: -25 °C to +80 ° C, reduced load capacity at over +35 °C.
• Electrical leakage (ohmic resistance) ≤ 104 Ω
This text is machine translated.












