
Technical specifications
- Load capacity at 3 km/h: 120 kg
- Material wheel body: High-quality polyamide 6
- Material run lining: Rubber
- Colour run lining: Grey
- Colour wheel body: Black
- Temperature resistance up to 80 °C
- Temperature resistance min -20 oC
- Coating hardness 55 Shore A
- Without a trace: Yes
- Anti-static: No.
- Stainless steel: No.
- Heat resistant: No.
- Autoclave-compatible: No.
- Resistant to hydrolysis: No.
- Mounting type: Rear hole
- Related Steering Wheel: LCRA-POES 102KF-11-SG
- Associated wheel: POES 102/8KF-SG
- Product type
Equipment swivel wheel
- Wheel Ø
100 mm
- Load capacity (max.)
120 kg
- Total height
133 mm
- Size
57 mm
- Wheel width
32 mm
- Bearing type
Ball bearing
- Material
Rubber
- Factory colour
Grey
- Content
1 pc(s)
- Weight
0.714 kg
Documents & Downloads
Datasheet
Datasheet 3056009 Blickle 946956 LKRA-POES 102KF-11-FI-SG Equipment swivel wheel Wheel diameter: 100 mm Load capacity (max.): 120 kg 1 pc(
User & Safety Instructions
User & Safety Instructions 3056009 Blickle 946956 LKRA-POES 102KF-11-FI-SG Equipment swivel wheel Wheel diameter: 100 mm Load capacity (max.): 120 kg 1 pc(
Description
Apparate-steering mit reverse lock with stopper 'stop-fix',
Wheel with soft rubber tires 'Blickle SoftMotion', with polyamide wheel body, trackless gray, with thread protection made from plastic, large
Housing: Series LKRA
• Sheet steel, galvanized, blue passivated, Cr6-free
• Double ball bearing in rotating assembly
• Stable center bolts
• Minimum rotating assembly play, smooth running, long service life thanks to the special dynamic Blickle riveting
Wheel: Series POES
• Tyres: High-quality elastic solid rubber "Blickle SoftMotion", hardness 55 shore A, color gray, trackless
• Wheel body: High-quality polyamide 6, break-proof, color black
Other properties:
• With thread protection made of plastic, large
• High chemical resistance to many aggressive media, but not to oils
• Temperature resistance: -20 °C to +80 ° C, short-term to +100 °C, reduced load capacity above +35 °C.
This text is machine translated.
Wheel with soft rubber tires 'Blickle SoftMotion', with polyamide wheel body, trackless gray, with thread protection made from plastic, large
Housing: Series LKRA
• Sheet steel, galvanized, blue passivated, Cr6-free
• Double ball bearing in rotating assembly
• Stable center bolts
• Minimum rotating assembly play, smooth running, long service life thanks to the special dynamic Blickle riveting
Wheel: Series POES
• Tyres: High-quality elastic solid rubber "Blickle SoftMotion", hardness 55 shore A, color gray, trackless
• Wheel body: High-quality polyamide 6, break-proof, color black
Other properties:
• With thread protection made of plastic, large
• High chemical resistance to many aggressive media, but not to oils
• Temperature resistance: -20 °C to +80 ° C, short-term to +100 °C, reduced load capacity above +35 °C.
This text is machine translated.












