
Technical specifications
- Load capacity at 3 km/h: 100 kg
- Material wheel body: High-quality polypropylene
- Material run lining: Rubber
- Colour run lining: Grey
- Colour wheel body: Silver gray RAL 7001
- Temperature resistance up to 50 °C
- Temperature resistance min -20 oC
- Coating hardness 85 Shore A
- Without a trace: Yes
- Anti-static: No.
- Electrically conductive: No.
- No discoloration of contact
- Stainless steel: No.
- Heat resistant: No.
- Autoclave-compatible: No.
- Resistant to hydrolysis: No.
- Mounting type: Screw-on plate
- Accompanying steering wheel: LKFG-TPA 126KF-P25
- Product type
Plastic swivel wheel
- Wheel Ø
125 mm
- Load capacity (max.)
100 kg
- Total height
161 mm
- Size
90 x 66 mm
- Wheel width
32 mm
- Bearing type
Ball bearing
- Material
Rubber
- Factory colour
Grey
- Content
1 pc(s)
- Weight
0.6 kg
Documents & Downloads
Datasheet
Datasheet 3055255 Blickle 948022 LKFG-TPA 126KF-FI-P25 Plastic swivel wheel Wheel diameter: 125 mm Load capacity (max.): 100 kg 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3055255 Blickle 948022 LKFG-TPA 126KF-FI-P25 Plastic swivel wheel Wheel diameter: 125 mm Load capacity (max.): 100 kg 1 pc(s)
Description
Blickle FLOW plastic roller, silver gray color, with screw-on plate, with stop-fix screw cap,
Wheel with thermoplastic rubber tread, with polypropylene wheel body, with thread protection made of plastic, large
Housing: Series LKFG
• High-quality thermoplastic
• Colour silver gray RAL 7001
• Double ball bearing in rotating assembly
• Rear hole
• Modern, attractive design
Wheel: Series TPA
• Tread: High-quality thermoplastic rubber elastomer (TPE), hardness 85 shore A, color gray, trackless, oil-containing
• Wheel body: High-quality polypropylene, break-proof, color silver gray RAL 7001
Other properties:
• Very high chemical resistance to many aggressive media
• Temperature resistance: -20 °C to +50 ° C, reduced load capacity at over +30 °C.
• Coating containing oil, contact discoloration possible for sensitive floors
This text is machine translated.
Wheel with thermoplastic rubber tread, with polypropylene wheel body, with thread protection made of plastic, large
Housing: Series LKFG
• High-quality thermoplastic
• Colour silver gray RAL 7001
• Double ball bearing in rotating assembly
• Rear hole
• Modern, attractive design
Wheel: Series TPA
• Tread: High-quality thermoplastic rubber elastomer (TPE), hardness 85 shore A, color gray, trackless, oil-containing
• Wheel body: High-quality polypropylene, break-proof, color silver gray RAL 7001
Other properties:
• Very high chemical resistance to many aggressive media
• Temperature resistance: -20 °C to +50 ° C, reduced load capacity at over +30 °C.
• Coating containing oil, contact discoloration possible for sensitive floors
This text is machine translated.












