
Technical specifications
- Load capacity at 3 km/h: 110 kg
- Material wheel body: High-quality polypropylene
- Material run lining: Rubber
- Colour run lining: Grey
- Colour wheel body: Silver gray RAL 7001
- Temperature resistance up to 50 °C
- Temperature resistance min -20 oC
- Coating hardness 85 Shore A
- Without a trace: Yes
- Anti-static: No.
- Electrically conductive: No.
- No discoloration of contact
- Stainless steel: Yes
- Heat resistant: No.
- Autoclave-compatible: No.
- Resistant to hydrolysis: No.
- Mounting type: Screw-on plate
- Related steering roller: LKFGX-TPA 126XKF-PX27
- Product type
Plastic swivel wheel
- Wheel Ø
125 mm
- Load capacity (max.)
110 kg
- Total height
161 mm
- Size
90 x 70 mm
- Wheel width
32 mm
- Bearing type
Ball bearing
- Material
Rubber
- Factory colour
Grey
- Content
1 pc(s)
- Weight
0.609 kg
Documents & Downloads
Datasheet
Datasheet 3055267 Blickle 948034 LKFGX-TPA 126XKF-FI-PX27 Plastic swivel wheel Wheel diameter: 125 mm Load capacity (max.): 110 kg 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3055267 Blickle 948034 LKFGX-TPA 126XKF-FI-PX27 Plastic swivel wheel Wheel diameter: 125 mm Load capacity (max.): 110 kg 1 pc(s)
Description
Blickle FLOW plastic guide, stainless steel, silver-gray color, with screw-on plate, with stop-fix fixing stop,
Wheel with thermoplastic rubber tread, with polypropylene wheel body, with thread protection made of plastic, large
Casing: Series LFKGX
• High-quality thermoplastic
• Double stainless ball bearing in rotating assembly
• Colour silver gray RAL 7001
• All individual parts included Axle material is rust-proof
• Modern, attractive design
• Mounting plate
Wheel: Series TPA
• Tread: High-quality thermoplastic rubber elastomer (TPE), hardness 85 shore A, color gray, trackless, oil-containing
• Wheel body: High-quality polypropylene, break-proof, color silver gray RAL 7001
Other properties:
• Very high chemical resistance to many aggressive media
• Temperature resistance: -20 °C to +50 ° C, reduced load capacity at over +30 °C.
• Coating containing oil, contact discoloration possible for sensitive floors
This text is machine translated.
Wheel with thermoplastic rubber tread, with polypropylene wheel body, with thread protection made of plastic, large
Casing: Series LFKGX
• High-quality thermoplastic
• Double stainless ball bearing in rotating assembly
• Colour silver gray RAL 7001
• All individual parts included Axle material is rust-proof
• Modern, attractive design
• Mounting plate
Wheel: Series TPA
• Tread: High-quality thermoplastic rubber elastomer (TPE), hardness 85 shore A, color gray, trackless, oil-containing
• Wheel body: High-quality polypropylene, break-proof, color silver gray RAL 7001
Other properties:
• Very high chemical resistance to many aggressive media
• Temperature resistance: -20 °C to +50 ° C, reduced load capacity at over +30 °C.
• Coating containing oil, contact discoloration possible for sensitive floors
This text is machine translated.












