
Technical specifications
- Load capacity at 3 km/h: 110 kg
- Material wheel body: High-quality polypropylene
- Material run lining: Rubber
- Colour run lining: Grey
- Colour wheel body: Silver gray RAL 7001
- Temperature resistance up to 50 °C
- Temperature resistance min -20 oC
- Coating hardness 85 Shore A
- Without a trace: Yes
- Anti-static: No.
- Electrically conductive: No.
- No discoloration of contact
- Stainless steel: No.
- Heat resistant: No.
- Autoclave-compatible: No.
- Resistant to hydrolysis: No.
- Mounting type: Screw-on plate
- Accompanying steering wheel: LKFG-TPA 126G-P25
- Product type
Plastic swivel wheel
- Wheel Ø
125 mm
- Load capacity (max.)
110 kg
- Total height
161 mm
- Size
90 x 66 mm
- Wheel width
32 mm
- Bearing type
Ball bearing
- Material
Rubber
- Factory colour
Grey
- Content
1 pc(s)
- Weight
0.548 kg
Documents & Downloads
Datasheet
Datasheet 3055249 Blickle 951176 LKFG-TPA 126G-FI-P25 Plastic swivel wheel Wheel diameter: 125 mm Load capacity (max.): 110 kg 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3055249 Blickle 951176 LKFG-TPA 126G-FI-P25 Plastic swivel wheel Wheel diameter: 125 mm Load capacity (max.): 110 kg 1 pc(s)
Description
Blickle FLOW plastic roller, silver gray color, with screw-on plate, with stop-fix screw cap,
Wheel with thermoplastic rubber tread, with polypropylene wheel body
Housing: Series LKFG
• High-quality thermoplastic
• Colour silver gray RAL 7001
• Double ball bearing in rotating assembly
• Rear hole
• Modern, attractive design
Wheel: Series TPA
• Tread: High-quality thermoplastic rubber elastomer (TPE), hardness 85 shore A, color gray, trackless, oil-containing
• Wheel body: High-quality polypropylene, break-proof, color silver gray RAL 7001
Other properties:
• Very high chemical resistance to many aggressive media
• Temperature resistance: -20 °C to +50 ° C, reduced load capacity at over +30 °C.
• Coating containing oil, contact discoloration possible for sensitive floors
This text is machine translated.
Wheel with thermoplastic rubber tread, with polypropylene wheel body
Housing: Series LKFG
• High-quality thermoplastic
• Colour silver gray RAL 7001
• Double ball bearing in rotating assembly
• Rear hole
• Modern, attractive design
Wheel: Series TPA
• Tread: High-quality thermoplastic rubber elastomer (TPE), hardness 85 shore A, color gray, trackless, oil-containing
• Wheel body: High-quality polypropylene, break-proof, color silver gray RAL 7001
Other properties:
• Very high chemical resistance to many aggressive media
• Temperature resistance: -20 °C to +50 ° C, reduced load capacity at over +30 °C.
• Coating containing oil, contact discoloration possible for sensitive floors
This text is machine translated.












