There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Autotransformer
115 V AC
220 V AC
230 V AC
240 V AC
10 A
1 x
1 x
2400 VA
115 V AC
220 V AC
230 V AC
240 V AC
As per IED 61558-2-13, DIN EN 61558-2-13, VDE 0570 Part 2-13
Screw terminal
200 mm
166 mm
283 mm
(L x W x H) 283 x 200 x 166 mm
1 x 115 V AC, 220 V AC, 230 V AC, 240 V AC
Encapsulated
1 x 115 V AC, 220 V AC, 230 V AC, 240 V AC
50 - 60 Hz
12.1 kg
1 pc(s)
B
Screw fastening
Yes
II
AIM 10/5
+40 °C
2400 VA
115 V / 220 V / 230 V / 240 V
115 V / 220 V / 230 V / 240 V
Fixing punchings in the casing
115 V / 220 V / 230 V / 240 V
Datasheet 710202 BLOCK AIM 10/5 Autotransformer 1 x 115 V AC, 220 V AC, 230 V AC, 240 V AC 1 x 115 V AC, 220 V AC, 230 V AC, 240 V AC 240
User & Safety Instructions 710202 BLOCK AIM 10/5 Autotransformer 1 x 115 V AC, 220 V AC, 230 V AC, 240 V AC 1 x 115 V AC, 220 V AC, 230 V AC, 240 V AC 240