
Number
Highlights & Details
Auto transformer AIM series
- 1 x 115 V AC, 220 V AC, 230 V AC, 240 V AC
- 1 x 115 V AC, 220 V AC, 230 V AC, 240 V AC
- 16 A
- 3840 VA
Technical specifications
- 8 A with PRI 115 V / SEC 220, 230, 240 V
- 16 A with PRI 115 V / SEC 115
- 1.6 A with PRI 220, 230, 240 V / SEC 115, 220, 230, 240 V
- Product type
Autotransformer
- Output voltage
115 V AC
220 V AC
230 V AC
240 V AC
- Output current
16 A
- No. of outputs
1 x
- No. of inputs
1 x
3840 VA
- Input voltage
115 V AC
220 V AC
230 V AC
240 V AC
- Standards
As per IED 61558-2-13, DIN EN 61558-2-13, VDE 0570 Part 2-13
- Connection
Screw terminal
- Width
200 mm
- Height
165 mm
- Length
283 mm
- Dim
(L x W x H) 283 x 200 x 165 mm
- Output voltage (number x voltage)
1 x 115 V AC, 220 V AC, 230 V AC, 240 V AC
- Design type
Encapsulated
- Input voltage (number x voltage)
1 x 115 V AC, 220 V AC, 230 V AC, 240 V AC
- Frequency
50 - 60 Hz
- Weight
16.50 kg
- Content
1 pc(s)
- Mounting type
Screw fastening
- RoHS-compliant
Yes
- Protection class
I
- Type
AIM 16/8
- Max. ambient temperature
+40 °C
- Output voltage
115 V / 220 V / 230 V / 240 V
- Input voltage
115 V / 220 V / 230 V / 240 V
- Primary voltage
115 V / 220 V / 230 V / 240 V
Documents & Downloads
Datasheet
Datasheet 1390706 BLOCK AIM 16/8 Autotransformer 1 x 115 V AC, 220 V AC, 230 V AC, 240 V AC 1 x 115 V AC, 220 V AC, 230 V AC, 240 V AC 384
User & Safety Instructions
User & Safety Instructions 1390706 BLOCK AIM 16/8 Autotransformer 1 x 115 V AC, 220 V AC, 230 V AC, 240 V AC 1 x 115 V AC, 220 V AC, 230 V AC, 240 V AC 384




