
Number
Highlights & Details
3 Ul 114/64 Autotransformer AT3 15-44/46-4
- 3 x 440 V AC, 460 V AC
- 3 x 400 V AC
- 15000 VA
Technical specifications
- Product type
Autotransformer
- Output voltage
400 V AC
- No. of outputs
3 x
- No. of inputs
3 x
15000 VA
- Input voltage
440 V AC
460 V AC
- Standards
According to VDE 0570 Part 2-13, DIN EN 61558-2-13, EN 61558-2-13, IEC 61558-2-13, UL 5085-1/-2, CSA22.2 No. 66
- Connection
Screw terminal
- Width
267 mm
- Height
215 mm
- Length
149 mm
- Dim
(L x W x H) 149 x 267 x 215 mm
- Output voltage (number x voltage)
3 x 400 V AC
- Design type
Open
- Input voltage (number x voltage)
3 x 440 V AC, 460 V AC
- Frequency
50 - 60 Hz
- Weight
20.10 kg
- Content
1 pc(s)
- Insulation class
F
- Mounting type
L-piece
- Test mark
cULus recognized
- RoHS-compliant
Yes
- Protection class
I
- Type
AT3 15-44/46-4
- Max. ambient temperature
+40 °C
- Efficiency
93 %
Documents & Downloads
Datasheet
Datasheet 1390720 BLOCK AT3 15-44/46-4 Autotransformer 3 x 440 V AC, 460 V AC 3 x 400 V AC 15000 VA
User & Safety Instructions
User & Safety Instructions 1390720 BLOCK AT3 15-44/46-4 Autotransformer 3 x 440 V AC, 460 V AC 3 x 400 V AC 15000 VA
Description
This text is machine translated.

