
Highlights & Details
Autotransformer AT3
- 3 x 575 V AC, 600 V AC
- 3 x 400 V AC
- 15000 VA
Technical specifications
- Product type
Autotransformer
- Output voltage
400 V AC
- No. of outputs
3 x
- No. of inputs
3 x
15000 VA
- Input voltage
575 V AC
600 V AC
- Connection
Screw terminal
- Width
350 mm
- Height
280 mm
- Length
177 mm
- Dim
(L x W x H) 177 x 350 x 280 mm
- Output voltage (number x voltage)
3 x 400 V AC
- Design type
Open
- Input voltage (number x voltage)
3 x 575 V AC, 600 V AC
- Weight
44 kg
- Content
1 pc(s)
- Insulation class
F
- Mounting type
L-piece
- Test mark
cULus recognized
- Type
AT3 15-58/60-4
- Max. ambient temperature
+40 °C
- Efficiency
95 %
Documents & Downloads
Datasheet
Datasheet 2206960 BLOCK AT3 15-58/60-4 Autotransformer 3 x 575 V AC, 600 V AC 3 x 400 V AC 15000 VA
User & Safety Instructions
User & Safety Instructions 2206960 BLOCK AT3 15-58/60-4 Autotransformer 3 x 575 V AC, 600 V AC 3 x 400 V AC 15000 VA
Description
Autotransformer for voltage adjustment of the input and output side without the need for electrical isolation.
This text is machine translated.
This text is machine translated.
Features
- Low weight and small design (compared to isolating transformers); very high efficiency; patented mounting technology for reducing heat losses

