
Highlights & Details
Autotransformer AT3
- 3 x 440 V AC, 460 V AC
- 3 x 400 V AC
- 25000 VA
Technical specifications
- Product type
Autotransformer
- Output voltage
400 V AC
- No. of outputs
3 x
- No. of inputs
3 x
25000 VA
- Input voltage
440 V AC
460 V AC
- Standards
VDE 0570 PART 2-4, DIN EN 615558-2-4, EN 61558-2-4, IEC 615558-2-4, UL 5085-1/-2, CSA 22.2 No. 66
- Connection
Screw terminal
- Width
315 mm
- Height
255 mm
- Length
185 mm
- Dim
(L x W x H) 185 x 315 x 255 mm
- Output voltage (number x voltage)
3 x 400 V AC
- Design type
Open
- Input voltage (number x voltage)
3 x 440 V AC, 460 V AC
- Weight
30.30 kg
- Content
1 pc(s)
- Insulation class
F
- Mounting type
L-piece
- Test mark
cULus recognized
- Type
AT3 25-44/46-4
- Max. ambient temperature
+40 °C
- Efficiency
94 %
Documents & Downloads
Datasheet
Datasheet 2206937 BLOCK AT3 25-44/46-4 Autotransformer 3 x 440 V AC, 460 V AC 3 x 400 V AC 25000 VA
User & Safety Instructions
User & Safety Instructions 2206937 BLOCK AT3 25-44/46-4 Autotransformer 3 x 440 V AC, 460 V AC 3 x 400 V AC 25000 VA
Description
This text is machine translated.
Features
- Low weight and small design (compared to isolating transformers); very high efficiency; patented mounting technology for reducing heat losses

