
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 7.55
5
6% = € 0.46
€ 7.09
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 7.55 / piece)
€ 7.55
plus VAT.
Only 6 Piece(s) available
Highlights & Details
El 30/12.5 Print transformer
- 2 x 115 V
- 2 x 8 V AC
- 93 mA
- 1.50 VA
Technical specifications
- Product type
PCB mount transformer
- Output voltage
8 V AC
- Output voltage (number x voltage)
2 x 8 V AC
- Output current
93 mA
- No. of inputs
2 x
- No. of outputs
2 x
- Input voltage
115 V
- Input voltage (number x voltage)
2 x 115 V
1.50 VA
- Width
27.3 mm
- Height
23.8 mm
- Length
32.3 mm
- Type
AVB 1,5/2/8
- Dim
(L x W x H) 32.3 x 27.3 x 23.8 mm
- Connection
Soldering
- Frequency
50 - 60 Hz
- Weight
0.08 kg
- Content
1 pc(s)
- Insulation class
VDE = B, UL = class 105
- RoHS-compliant
Yes
- Protection class
II (prepared)
- Max. ambient temperature
+70 °C
Documents & Downloads
Datasheet
Datasheet 1390753 BLOCK AVB 1,5/2/8 PCB mount transformer 2 x 115 V 2 x 8 V AC 1.50 VA 93 mA
User & Safety Instructions
User & Safety Instructions 1390753 BLOCK AVB 1,5/2/8 PCB mount transformer 2 x 115 V 2 x 8 V AC 1.50 VA 93 mA
Description
Hints
Dimension drawing and connector pin assignment see technical data sheet.

