
Number
Highlights & Details
BLOCK DCT 24-2,5 Unregulated DC power supply 24 V DC 2.5 A 60 W No. of outputs:1 x Content 1 pc(s)
Technical specifications
- Connection: Screw clamps
- Design: encapsulated, cast in insulated casing
- Natural cooling
- Fixed by installing on rail mounting
- Insulation material class: B
- Type
For cap rail
- Nominal input voltage
230 V/AC
- Type
Unregulated
- Product type
Unregulated DC power supply
- Output voltage
24 V
- Inputs
1
- Max. output current
2.5 A
- Output current (max.) - rounded
2.5 A
60 W
- Phases
1
- Output voltage (nominal)
24 V DC
- No. of outputs
1 x
- Connection
Screw terminal
- Dim
(L x W x H) 159 x 94 x 63 mm
- Weight
1.93 kg
- Output voltage (max.)
12 V DC
- Manufacturer part #
DCT 24-2,5
- Content
1 pc(s)
- Width
94 mm
- Height
63 mm
- Length
159 mm
- Max. temperature
+25 °C
- Type
DCT 24-2,5
60 VA
- Design type
Encapsulated, cast in insulated casing
- Insulation class
B
- Cooling
Natural cooling
- Ambient temperature
+25 °C
- Input voltage
230 V
- Frequency
50 - 60 Hz
- Fitting method
Carry rail mounting
- Primary voltage
230 V
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 710485 BLOCK DCT 24-2,5 Unregulated DC power supply 24 V DC 2.5 A 60 W No. of outputs:1 x Content 1 pc(s)


