
Highlights & Details
1-channel circuit breaker communicative EasyB
- Automatic through-contacting of all signal levels
- Optional communication via communication modules
- Optional low-voltage shutdown in the network
Technical specifications
- Nominal input voltage
24 V/DC
- Product type
RCCB
- Min. input voltage
18 V DC
- Output voltage
24 V DC
- Inputs
1
- Input voltage
18 - 30 V DC
- Input voltage (max.)
30 V DC
- Max. output current
1 A
- Output current (max.) - rounded
1 A
- Output voltage (nominal)
24 V DC
- No. of outputs
1 x
- Connection
Spring-loaded terminal
- Dim
(L x W x H) 64 x 12 x 99 mm
- Weight
42 g
- Output voltage (max.)
30 V DC
- Output voltage (min.)
18 V DC
- Manufacturer part #
EB-1824-010-0
- Content
1 pc(s)
- MTBF
500000 h
- Width
12 mm
- Height
99 mm
- Length
64 mm
IP20
- Max. temperature
+70 °C
- Min. temperature
-25 °C
- Type
EB-1824-010-0
- Efficiency
99 %
Documents & Downloads
Datasheet
Datasheet 2206877 BLOCK EB-1824-010-0 RCCB 24 V DC 1 A No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2206877 BLOCK EB-1824-010-0 RCCB 24 V DC 1 A No. of outputs:1 x Content 1 pc(s)
Description
EB-27 Electronic circuit breaker with thermo-magnetic characteristic and transmission of the signal design for triggered and switched-off channels to the connected channels. Entry-level version for the electronic protection of 24 V consumers.
This text is machine translated.
This text is machine translated.

