
Highlights & Details
2-channel circuit breaker, EasyB
- Compact design - 2 independant channels on 12 mm width
- Automatic vias of all signal levels
- Additional load outputs through modular potential distributor
- This text is machine translated.
Technical specifications
- Output current (max.) 2 x 8 A.
- Nominal input voltage
24 V/DC
- Product type
RCCB
- Min. input voltage
18 V DC
- Output voltage
24 V DC
- Inputs
1
- Input voltage
18 - 30 V DC
- Input voltage (max.)
30 V DC
- Max. output current
8 A
- Output current (max.) - rounded
8 A
- Phases
1
- Output voltage (nominal)
24 V DC
- No. of outputs
2 x
- Connection
Spring-loaded terminal
- Dim
(L x W x H) 64 x 12 x 99 mm
- Weight
39 g
- Output voltage (max.)
30 V DC
- Output voltage (min.)
18 V DC
- Manufacturer part #
EB-2724-2160-0
- Content
1 pc(s)
- MTBF
500000 h
- Width
12 mm
- Height
99 mm
- Length
64 mm
IP20
- Max. temperature
+55 °C
- Min. temperature
-25 °C
- Type
EB-2724-2160-0
- Efficiency
99 %
Documents & Downloads
Datasheet
Datasheet 2206825 BLOCK EB-2724-2160-0 RCCB 24 V DC 8 A No. of outputs:2 x Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2206825 BLOCK EB-2724-2160-0 RCCB 24 V DC 8 A No. of outputs:2 x Content 1 pc(s)
Description
Electronic circuit breaker with thermo-magnetic characteristic and transmission of the signal signal for triggered and switched-off channels to the connected channels. Entry-level version for the electronic protection of 24 V consumers.
This text is machine translated.
This text is machine translated.
Hints
Necessary accessories:
EB-COV (cover of the EasyB modules on the left side to protect against accidental contact with the preceding contacts).
EB-BAR (cross-connector for distribution of the 24 Vdc voltage to all contacted EasyB modules).

