
Number
Highlights & Details
BLOCK EL 28/12 Control transformer, Isolation transformer, Safety transformer 1 x 230 V AC 2 x 12 V AC 28 VA 1.17 A
- 1 x 230 V AC
- 2 x 12 V AC
- 1.17 A
- 28 VA
Technical specifications
- Protection class IP 00
- Product type
Control transformer
- Output voltage
12 V AC
- Output current
1.17 A
- No. of outputs
2 x
- No. of inputs
1 x
28 VA
- Input voltage
230 V AC
- Connection
Screw terminal
- Width
56 mm
- Height
55 mm
- Length
60 mm
- Dim
(L x W x H) 60 x 56 x 55 mm
- Output voltage (number x voltage)
2 x 12 V AC
- Design type
Open
- Input voltage (number x voltage)
1 x 230 V AC
- Frequency
50 - 60 Hz
- Weight
0.68 kg
- Content
1 pc(s)
- Insulation class
E
- Mounting type
L-piece
- RoHS-compliant
Yes
- Protection class
II
- Type
EL 28/12
- Max. ambient temperature
+40 °C
- Efficiency
77 %
28 VA
- Mounting type
M3 screws
- Type
EL 28/12
- Efficiency
77 %
- Fitting method
base plate
- Primary voltage
230 V
Documents & Downloads
Datasheet
Datasheet 716809 BLOCK EL 28/12 Control transformer, Isolation transformer, Safety transformer 1 x 230 V AC 2 x 12 V AC 28 VA 1.17 A
User & Safety Instructions
User & Safety Instructions 716809 BLOCK EL 28/12 Control transformer, Isolation transformer, Safety transformer 1 x 230 V AC 2 x 12 V AC 28 VA 1.17 A


