
Number
Highlights & Details
BLOCK EL 50/18 Control transformer, Isolation transformer, Safety transformer 1 x 230 V AC 2 x 18 V AC 50 VA 1.39 A
- 1 x 230 V AC
- 2 x 18 V AC
- 1.39 A
- 50 VA
Technical specifications
- Protection class IP 00
- Product type
Control transformer
- Output voltage
18 V AC
- Output current
1.39 A
- No. of outputs
2 x
- No. of inputs
1 x
50 VA
- Input voltage
230 V AC
- Connection
Screw terminal
- Width
59 mm
- Height
67 mm
- Length
75 mm
- Dim
(L x W x H) 75 x 59 x 67 mm
- Output voltage (number x voltage)
2 x 18 V AC
- Design type
Open
- Input voltage (number x voltage)
1 x 230 V AC
- Frequency
50 - 60 Hz
- Weight
0.97 kg
- Content
1 pc(s)
- Insulation class
E
- Mounting type
L-piece
- RoHS-compliant
Yes
- Protection class
II
- Type
EL 50/18
- Max. ambient temperature
+40 °C
- Efficiency
81 %
50 VA
- Mounting type
M4 screws
- Type
EL 50/18
- Efficiency
81 %
- Fitting method
base plate
- Primary voltage
230 V
Documents & Downloads
Datasheet
Datasheet 716893 BLOCK EL 50/18 Control transformer, Isolation transformer, Safety transformer 1 x 230 V AC 2 x 18 V AC 50 VA 1.39 A
User & Safety Instructions
User & Safety Instructions 716893 BLOCK EL 50/18 Control transformer, Isolation transformer, Safety transformer 1 x 230 V AC 2 x 18 V AC 50 VA 1.39 A


