
Number
Technical specifications
- Long-term heat resistance up to +130 °C (Class B)
- Solderability> +350°C
- Product type
Enamel-coated copper wire
- Cable type
CLI 200
- Surface
Polished
- Outside diameter (incl. coating)
0.10 mm
- No. of leads
1 x
- Cross section (each core)
0.943 mm²
- Cross section
1 x 0.943 mm²
- Cable features
Enamelled
- Packaged
Yes
- Weight
0.20 kg
- Halogen-free
No
- Manufacturer part #
CLI 200/120
- Content
24 m
- Insulation material
Polyurethane
- Core layout
120 x 0.10 mm
- Material (details)
Electrolytic copper
- Sold per metre
No
- Current load capacity
3.36 A
- Max. temperature range (flexible installation)
+130 °C
- Max. temperature range (fixed installation)
+130 °C
- Type
CLI 200/120
- Certification marks
IEC 6031 7-11
Documents & Downloads
Datasheet
Datasheet 605014 BLOCK Enamel-coated copper wire Outside diameter (incl. coating)=0.10 mm 120 x 0.10 mm 24 m 0.20 kg
User & Safety Instructions
User & Safety Instructions 605014 BLOCK Enamel-coated copper wire Outside diameter (incl. coating)=0.10 mm 120 x 0.10 mm 24 m 0.20 kg
Description
Scope of delivery
- Coil (minimum length 16 m)
- This text is machine translated.


