
Quantity (Piece(s))
Unit Price
Package size (plus VAT.)
1
1 M = € 0.50
€ 27.72
3
1 M = € 0.48
€ 26.51
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (1 m = € 0.50)
€ 27.72
plus VAT.
Only 2 Piece(s) available
Technical specifications
- Long-term heat resistance up to +155 °C (class F)
- Solderability >+350 °C
- Product type
Enamel-coated copper wire
- Cable type
CUL 500
- Surface
Polished
- Outside diameter (w/o coating)
1.12 mm
- No. of leads
1 x
- Cable features
Enamelled
- Packaged
Yes
- Weight
0.50 kg
- Halogen-free
No
- Manufacturer part #
CUL 500/1,12
- Content
55 m
- Insulation material
Polyurethane
- Material (details)
Insulating base: min. Polyurethane, mod.
- Sold per metre
No
- Current load capacity
3.5 A
- Max. temperature range (flexible installation)
+155 °C
- Max. temperature range (fixed installation)
+155 °C
- Type
CUL 500/1,12
- Certification marks
IEC 60317-20
- Temperature range
+155 °C
Documents & Downloads
Datasheet
Datasheet 605591 BLOCK Enamel-coated copper wire Outside diameter (w/o coating): 1.12 mm 55 m 0.50 kg
User & Safety Instructions
User & Safety Instructions 605591 BLOCK Enamel-coated copper wire Outside diameter (w/o coating): 1.12 mm 55 m 0.50 kg
Description
Scope of delivery
- Coil (minimum length 44 m)
- This text is machine translated.


