
Quantity (Piece(s))
Unit Price
Package size (plus VAT.)
1
1 M = € 0.04
€ 20.16
3
1 M = € 0.03
€ 19.16
Volume discounts vary depending on the seller
You save € 0.00
Total (1 m = € 0.04)
€ 20.16
plus VAT.
14-day return policy included
Technical specifications
- Long-term heat resistance up to +155 °C (class F)
- Solderability >+350 °C
- Product type
Enamel-coated copper wire
- Cable type
CUL 200
- Surface
Polished
- Outside diameter (w/o coating)
0.22 mm
- No. of leads
1 x
- Cross section
- Cable features
Enamelled
- Packaged
Yes
- Weight
0.20 kg
- Halogen-free
No
- Manufacturer part #
CUL 200/0,22
- Content
571 m
- Insulation material
Polyurethane
- Material (details)
Insulating base: min. Polyurethane, mod.
- Sold per metre
No
- RoHS-compliant
- Current load capacity
0.14 A
- Max. temperature range (flexible installation)
+155 °C
- Max. temperature range (fixed installation)
+155 °C
- Type
CUL 200/0,22
- Certification marks
IEC 60317-20
- Temperature range
+155 °C
Documents & Downloads
Datasheet
Datasheet 605311 BLOCK Enamel-coated copper wire Outside diameter (w/o coating): 0.22 mm 571 m 0.20 kg
User & Safety Instructions
User & Safety Instructions 605311 BLOCK Enamel-coated copper wire Outside diameter (w/o coating): 0.22 mm 571 m 0.20 kg
Description
Scope of delivery
- Coil (minimum length 429 m)
- This text is machine translated.


