
50 Piece(s)
Sales and shipping:
Quantity (Piece(s))
Unit Price
Package size (plus VAT.)
1
1 M = € 0.11
€ 29.40
3
1 M = € 0.10
€ 28.13
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (1 m = € 0.11)
€
Technical specifications
- Long-term heat resistance up to +155 °C (class F)
- Solderability >+350 °C
- Cable type
CUL 500
- Outside diameter (w/o coating)
0.50 mm
- No. of leads
1 x
- Cable features
Enamelled
- Packaged
Yes
- Weight
0.50 kg
- Halogen-free
No
- Manufacturer part #
CUL 500/0,50
- Content
270 m
- Insulation material
Polyurethane
- Material (details)
Insulating base: min. Polyurethane, mod.
- Sold per metre
No
- Current load capacity
0.70 A
- Max. temperature range (flexible installation)
+155 °C
- Max. temperature range (fixed installation)
+155 °C
- Type
CUL 500/0,50
- Certification marks
IEC 60317-20
- Temperature range
+155 °C
- Surface
Polished
- Product type
Enamel-coated copper wire
Documents & Downloads
Datasheet
Datasheet 605506 BLOCK Enamel-coated copper wire Outside diameter (w/o coating): 0.50 mm 270 m 0.50 kg
User & Safety Instructions
User & Safety Instructions 605506 BLOCK Enamel-coated copper wire Outside diameter (w/o coating): 0.50 mm 270 m 0.50 kg
Description
Scope of delivery
- Coil (minimum length 221 m)
- This text is machine translated.


