
Number
Highlights & Details
UI 39/10.2 Flat transformer FL 18 VA
- Double voltage for serial or parallel switching
Technical specifications
- Product type
PCB mount transformer
- Output voltage
6 V AC
- Output voltage (number x voltage)
2 x 6 V AC
- Output current
1.5 A
- No. of inputs
2 x
- No. of outputs
2 x
- Input voltage
115 V
- Input voltage (number x voltage)
2 x 115 V
18 VA
- Type
FL 18/6
- Connection
Soldering
- Frequency
50 - 60 Hz
- Weight
0.38 kg
- Content
1 pc(s)
- Insulation class
VDE=E, UL=105
- Test voltage
5000 V
- Test mark
C-UL-US, ENEC 10 (VDE)
- RoHS-compliant
Yes
- Efficiency
77 %
18 VA
- Output voltage
2 x 6 mm V
- Primary voltage
2 x 115 V
Documents & Downloads
Datasheet
Datasheet 710454 BLOCK FL 18/6 PCB mount transformer 2 x 115 V 2 x 6 V AC 18 VA 1.5 A
User & Safety Instructions
User & Safety Instructions 710454 BLOCK FL 18/6 PCB mount transformer 2 x 115 V 2 x 6 V AC 18 VA 1.5 A
Conformity certificate
Conformity certificate 710454 BLOCK FL 18/6 PCB mount transformer 2 x 115 V 2 x 6 V AC 18 VA 1.5 A
Description
Low profile
Vacuum resin moulded
(self-extinguishing, UL 94 V-O listed)
Safety transformer according to IEC 61558-2-6, EN 61558-2-6, VDE 0570 Part 2-6.








