
Highlights & Details
Mains TRANSFORMER FL 24/15
- 2 x 115 V AC
- 2 x 15 V AC
- 24 VA
Technical specifications
- Product type
PCB planar transformers
- Output voltage
15 V AC
- No. of outputs
2 x
- No. of inputs
2 x
24 VA
- Input voltage
115 V AC
- Connection
Solder pins
- Width
57 mm
- Height
31.40 mm
- Length
68 mm
- Dim
(L x W x H) 68 x 57 x 31.40 mm
- Output voltage (number x voltage)
2 x 15 V AC
- Design type
moulded
- Input voltage (number x voltage)
2 x 115 V AC
- Weight
450 g
- Content
1 pc(s)
- Insulation class
VDE=E, UL=CLASS 105
- Type
FL 24/15
- Max. ambient temperature
+40 °C
- Efficiency
77 %
Documents & Downloads
Datasheet
Datasheet 2206834 BLOCK FL 24/15 PCB planar transformers 2 x 115 V AC 2 x 15 V AC 24 VA
User & Safety Instructions
User & Safety Instructions 2206834 BLOCK FL 24/15 PCB planar transformers 2 x 115 V AC 2 x 15 V AC 24 VA
Description
As mains transformer for voltage adjustment and simple electrical separation.
This text is machine translated.
This text is machine translated.
Features
- Minimum size with high power; low overall height; double input voltage for series or parallel connection

