
Number
Total (€ 36.97 / piece)
€ 36.97
plus VAT.
Only 4 Piece(s) available
Highlights & Details
Ul 48/17 Flat transformer
- 2 x 115 V
- 2 x 15 V AC
- 1.4 A
- 42 VA
Technical specifications
- Product type
PCB mount transformer
- Output voltage
15 V AC
- Output voltage (number x voltage)
2 x 15 V AC
- Output current
1.4 A
- No. of inputs
2 x
- No. of outputs
2 x
- Input voltage
115 V
- Input voltage (number x voltage)
2 x 115 V
42 VA
- Width
70 mm
- Height
39 mm
- Length
83.5 mm
- Type
FL 42/15
- Dim
(L x W x H) 83.5 x 70 x 39 mm
- Connection
Soldering
- Frequency
50 - 60 Hz
- Weight
0.72 kg
- Content
1 pc(s)
- Insulation class
VDE=E, UL=105
- Test mark
ENEC 10 (VDE), UL 5085-1/-2, CSA 22.2 No. 66
- RoHS-compliant
Yes
- Protection class
II (prepared)
Documents & Downloads
Datasheet
Datasheet 1390799 BLOCK FL 42/15 PCB mount transformer 2 x 115 V 2 x 15 V AC 42 VA 1.4 A
User & Safety Instructions
User & Safety Instructions 1390799 BLOCK FL 42/15 PCB mount transformer 2 x 115 V 2 x 15 V AC 42 VA 1.4 A
Description
Hints
Dimensional drawing see technical data sheet.

