
Number
Highlights & Details
UI 30/10.5 Printtransformator FL 6 VA
- Double voltage for serial or parallel switching
Technical specifications
- Product type
PCB mount transformer
- Output voltage
18 V AC
- Output voltage (number x voltage)
2 x 18 V AC
- Output current
166 mA
- No. of inputs
2 x
- No. of outputs
2 x
- Input voltage
115 V
- Input voltage (number x voltage)
2 x 115 V
6 VA
- Type
FL 6/18
- Connection
Soldering
- Frequency
50 - 60 Hz
- Weight
0.18 kg
- Content
1 pc(s)
- Insulation class
VDE=E, UL=105
- Test voltage
5000 V
- Test mark
C-UL-US, ENEC 10 (VDE)
- RoHS-compliant
Yes
- Efficiency
69 %
6 VA
- Output voltage
2 x 18 V
- Primary voltage
2 x 115 V
Documents & Downloads
Datasheet
Datasheet 710286 BLOCK FL 6/18 PCB mount transformer 2 x 115 V 2 x 18 V AC 6 VA 166 mA
User & Safety Instructions
User & Safety Instructions 710286 BLOCK FL 6/18 PCB mount transformer 2 x 115 V 2 x 18 V AC 6 VA 166 mA
Conformity certificate
Conformity certificate 710286 BLOCK FL 6/18 PCB mount transformer 2 x 115 V 2 x 18 V AC 6 VA 166 mA
Description
Low profile
Vacuum casting resin rugged stain
(self-extinguishing, UL 94 V-O listings)
Safety transformer according to IEC 61558-2-6, EN 61558-2-6, VDE 0570 part 2-6.







