
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 15.12
3
5% = € 0.75
€ 14.37
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 15.12 / piece)
€ 15.12
plus VAT.
14-day return policy included
Highlights & Details
Ul 30/10.5 Flat transformer
- 2 x 115 V
- 2 x 8 V AC
- 0.375 mA
- 6 VA
Technical specifications
- Product type
PCB mount transformer
- Output voltage
8 V AC
- Output voltage (number x voltage)
2 x 8 V AC
- Output current
0.375 mA
- No. of inputs
2 x
- No. of outputs
2 x
- Input voltage
115 V
- Input voltage (number x voltage)
2 x 115 V
6 VA
- Width
44 mm
- Height
22.6 mm
- Length
53 mm
- Type
FL 6/8
- Dim
(L x W x H) 53 x 44 x 22.6 mm
- Connection
Soldering
- Frequency
50 - 60 Hz
- Weight
0.18 kg
- Content
1 pc(s)
- Insulation class
VDE=E, UL=105
- Test mark
ENEC 10 (VDE), UL 5085-1/-2, CSA 22.2 No. 66
- RoHS-compliant
Yes
- Protection class
II (prepared)
Documents & Downloads
Datasheet
Datasheet 1390802 BLOCK FL 6/8 PCB mount transformer 2 x 115 V 2 x 8 V AC 6 VA 0.375 mA
User & Safety Instructions
User & Safety Instructions 1390802 BLOCK FL 6/8 PCB mount transformer 2 x 115 V 2 x 8 V AC 6 VA 0.375 mA
Description
Hints
Dimensional drawing see technical data sheet.

