
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 16.80
3
5% = € 0.83
€ 15.97
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 16.80 / piece)
€ 16.80
plus VAT.
Only 3 Piece(s) available
Highlights & Details
Ul 30/16.5 Flat transformer
- 2 x 115 V
- 2 x 6 V AC
- 8 VA
Technical specifications
- Product type
PCB mount transformer
- Output voltage
6 V AC
- Output voltage (number x voltage)
2 x 6 V AC
- No. of inputs
2 x
- No. of outputs
2 x
- Input voltage
115 V
- Input voltage (number x voltage)
2 x 115 V
8 VA
- Width
44 mm
- Height
28.6 mm
- Length
53 mm
- Type
FL 8/6
- Dim
(L x W x H) 53 x 44 x 28.6 mm
- Connection
Soldering
- Frequency
50 - 60 Hz
- Weight
0.25 kg
- Content
1 pc(s)
- Insulation class
VDE=E, UL=105
- Test mark
ENEC 10 (VDE), UL 5085-1/-2, CSA 22.2 No. 66
- RoHS-compliant
Yes
- Protection class
II (prepared)
Documents & Downloads
Datasheet
Datasheet 1390803 BLOCK FL 8/6 PCB mount transformer 2 x 115 V 2 x 6 V AC 8 VA
User & Safety Instructions
User & Safety Instructions 1390803 BLOCK FL 8/6 PCB mount transformer 2 x 115 V 2 x 6 V AC 8 VA
Description
Hints
Dimensional drawing see technical data sheet.

