
Highlights & Details
Unregulated DC power supply GNC
- Output/
- power
- Linear
- Dimensions (L x W x H) 90 x 112 x 200 mm
- Input and output side fused
- Separate windings
- Capacitor circuit on output side
Technical specifications
- Remaining voltage: < 5%
- Protection class: II
- Cooling: Convection
- Type
For cap rail
- Nominal input voltage
230 V/AC
400 V/AC
- Type
Linear
- Product type
Unregulated DC power supply
- Min. input voltage
230 V AC
- Input voltage (max.)
400 V AC
- Max. output current
15 A
- Output current (max.) - rounded
15 A
360 W
- Output type (power supply units)
Fixed voltage
- Phases
1
- Output voltage (nominal)
24 V DC
- No. of outputs
1 x
- Connection
Screw terminal
- Dim
(L x W x H) 90 x 112 x 200 mm
- Weight
8300 g
- Output voltage (max.)
24 V DC
- Output voltage (min.)
24 V DC
- Manufacturer part #
GNC 24-15
- Content
1 pc(s)
- Width
112 mm
- Height
200 mm
- Length
90 mm
- Max. temperature
+60 °C
- Type
GNC 24-15
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2206949 BLOCK GNC 24-15 Unregulated DC power supply 24 V DC 15 A 360 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2206949 BLOCK GNC 24-15 Unregulated DC power supply 24 V DC 15 A 360 W No. of outputs:1 x Content 1 pc(s)
Description
Features
- LED for visual display of the output voltage
- Output side double clamps
- Stable plastic housing for rail mounting (DIN EN 50022)
- C-UL-US mark (transformer only)
- Ambient temperature 60 °C max.
