
BLOCK HFE 156-230/3 HFE 156-230/3 EMI filter 250 V AC 3 A (L x W x H) 107 x 40 x 85 mm 1 pc(s) Piece
Technical specifications
- Protection class: I
- Ambient temperature: 45 °C
- Voltage range: 0 – 250 V
- Packaging type
Piece
- Product type
EMI filter
- Connection
Type C CEE 7/16 plug 6.3 mm
- Mounting type
Structure
- Nominal voltage
250 V AC
- Nominal current
3 A
- Nominal current - rounded value
3 A
- Leakage current
8 mA
- Material
Metal
- Length
107 mm
- Width
40 mm
- Height
85 mm
- Max. temperature
45 °C
IP20
- Manufacturer part #
HFE 156-230/3
- Type
HFE 156-230/3
- Content
1 pc(s)
- Dim
(L x W x H) 107 x 40 x 85 mm
- Leakage current
(50 Hz) 8 mA
- Material (details)
Metal housing
- Nominal voltage (details)
230 V AC
- Frequency
0 - 63 Hz
- Connection
Cage clamp terminal 2.5 mm
Documents & Downloads
Datasheet
Datasheet 2206892 BLOCK HFE 156-230/3 HFE 156-230/3 EMI filter 250 V AC 3 A (L x W x H) 107 x 40 x 85 mm 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2206892 BLOCK HFE 156-230/3 HFE 156-230/3 EMI filter 250 V AC 3 A (L x W x H) 107 x 40 x 85 mm 1 pc(s) Piece
Description
Features
- For general requirements; single-stage filter concept; efficient filter action against conducted interference emissions


