
Technical specifications
- Rated input voltage 3 x 0 - 520 Vac;
- Rated output current 3 x 42 A;
- Mounting: Fixing straps;
- Design: Metal housing;
- Protection class IP 20
- Connection type: Screw terminal, 10 mm²;
- Max. Ambient temp. 50°C;
- Weight: 2.1kg
- Packaging type
Piece
- Product type
EMI filter
- Connection
Screw terminal
- Mounting type
Screw fastening
- Nominal voltage
520 V AC
- Nominal current
42 A
- Nominal current - rounded value
42 A
- Leakage current
20 mA
- Material
Metal
- Cross section per core
10 mm²
- Length
310 mm
- Width
55 mm
- Height
95 mm
- Max. temperature
50 °C
- Manufacturer part #
HLD 110-500/42
- Type
HLD 110-500/42
- Content
1 pc(s)
- Dim
(L x W x H) 310 x 55 x 95 mm
Documents & Downloads
Datasheet
Datasheet 2206863 BLOCK HLD 110-500/42 HLD 110-500/42 EMI filter 520 V AC 42 A (L x W x H) 310 x 55 x 95 mm 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2206863 BLOCK HLD 110-500/42 HLD 110-500/42 EMI filter 520 V AC 42 A (L x W x H) 310 x 55 x 95 mm 1 pc(s) Piece
Description
Radio interference suppression filter for line-side interference suppression of individual devices, frequency converters or as a collective interference suppressor.
This text is machine translated.
This text is machine translated.
Features
- For increased requirements; single-stage filter concept; efficient filter effect against conducted interference emissions

