
Highlights & Details
Primary getak. Switching network PC-0124-050-4
- Stabilized and adjustable output voltage
- fast triggering of circuit breakers
- DC OK signaling
Technical specifications
- Nominal input voltage
100 - 240 V/AC
- Type
Synchronised
- Product type
Rail mounted PSU (DIN)
- Min. input voltage
85 V AC
- Output voltage
24 V DC
- Input voltage (max.)
264 V AC
- Max. output current
5 A
- Output current (max.) - rounded
5 A
120 W
- Output type (power supply units)
Adjustable
- Phases
1
- Output voltage (nominal)
24 V DC
- No. of outputs
1 x
- Connection
Push-in connector
- Dim
(L x W x H) 136 x 42 x 127 mm
- Weight
650 g
- Output voltage (max.)
27.5 V DC
- Output voltage (min.)
11.8 V DC
- Manufacturer part #
PC-0124-050-4
- Content
1 pc(s)
- MTBF
500000 h
- PSU features
Adjustable voltage output
Regulated
- Width
42 mm
- Height
127 mm
- Length
136 mm
IP20
- Max. temperature
+70 °C
- Min. temperature
-25 °C
- Type
PC-0124-050-4
- Efficiency
89 %
Documents & Downloads
Datasheet
Datasheet 2206896 BLOCK PC-0124-050-4 Rail mounted PSU (DIN) 24 V DC 5 A 120 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2206896 BLOCK PC-0124-050-4 Rail mounted PSU (DIN) 24 V DC 5 A 120 W No. of outputs:1 x Content 1 pc(s)
Description
This text is machine translated.





