There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
100 - 240 V/AC
Synchronised
Rail mounted PSU (DIN)
85 V AC
24 V DC
1
85 - 264 V/AC
120 - 372 V DC
264 V AC
10 A
10 A
240 W
Adjustable
1
24 V DC
1 x
Push-in connector
(L x W x H) 161 x 55 x 127 mm
0.93 kg
28.5 V DC
23 V DC
70 °C
-25 °C
PC-0124-100-0
1 pc(s)
500000 h
Adjustable voltage output
55 mm
127 mm
161 mm
IP20
70 °C
-25 °C
PC-0124-100-0
91 %
Datasheet 414828 BLOCK PC-0124-100-0 Rail mounted PSU (DIN) 24 V DC 10 A 240 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions 414828 BLOCK PC-0124-100-0 Rail mounted PSU (DIN) 24 V DC 10 A 240 W No. of outputs:1 x Content 1 pc(s)