
Highlights & Details
Primary getak. Switching network PC-0224-050-2
- Stabilized and adjustable output voltage
- fast triggering of circuit breakers
- DC OK signaling
Technical specifications
- Nominal input voltage
200 - 500 V/AC
- Type
Synchronised
- Product type
Rail mounted PSU (DIN)
- Min. input voltage
180 V AC
- Output voltage
24 V DC
- Input voltage (max.)
550 V AC
- Max. output current
5 A
- Output current (max.) - rounded
5 A
120 W
- Output type (power supply units)
Adjustable
- Phases
2
- Output voltage (nominal)
24 V DC
- No. of outputs
1 x
- Connection
Push-in connector
- Dim
(L x W x H) 126 x 42 x 127 mm
- Weight
600 g
- Output voltage (max.)
28.5 V DC
- Output voltage (min.)
23 V DC
- Manufacturer part #
PC-0224-050-2
- Content
1 pc(s)
- MTBF
500000 h
- PSU features
incl. contact pins
Adjustable voltage output
Regulated
- Width
42 mm
- Height
127 mm
- Length
126 mm
IP20
- Max. temperature
+70 °C
- Min. temperature
-25 °C
- Type
PC-0224-050-2
- Efficiency
89 %
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2206990 BLOCK PC-0224-050-2 Rail mounted PSU (DIN) 24 V DC 5 A 120 W No. of outputs:1 x Content 1 pc(s)
Description
The Power Compact series of economic switched-mode power supplies set new standards in their class. Above-average robust against transients and high-energy interference pulses at the mains input and equipped with essential additional features for a worldwide high plant availability. Strong and flexible in the application and nevertheless light and compact. Thanks to a 1- or 2-phase infeed from 180 V to 550 V, the power supplies are suitable for a wide range of applications in solar, measurement and control technology and play their strengths particularly in plant and mechanical engineering. The output voltage can be easily adjusted by means of the rotary potentiometer on the front of the housing. The robust mounting rail mounting and push-in terminals enable quick and secure mounting.
This text is machine translated.
This text is machine translated.


