
Highlights & Details
Primary getak. Switching power supply PC-0224-100-2
- Stabilized and adjustable output voltage
- fast triggering of circuit breakers
- DC OK signaling
Technical specifications
- Nominal input voltage
200 - 500 V/AC
- Type
Synchronised
- Product type
Rail mounted PSU (DIN)
- Min. input voltage
180 V AC
- Output voltage
24 V DC
- Input voltage (max.)
550 V AC
- Max. output current
10 A
- Output current (max.) - rounded
10 A
240 W
- Output type (power supply units)
Adjustable
- Phases
2
- Output voltage (nominal)
24 V DC
- No. of outputs
1 x
- Connection
Push-in connector
- Dim
(L x W x H) 137 x 55 x 127 mm
- Weight
800 g
- Output voltage (max.)
28.5 V DC
- Output voltage (min.)
23 V DC
- Manufacturer part #
PC-0224-100-2
- Content
1 pc(s)
- MTBF
500000 h
- PSU features
Regulated
Adjustable voltage output
- Width
55 mm
- Height
127 mm
- Length
137 mm
IP20
- Max. temperature
+70 °C
- Min. temperature
-25 °C
- Type
PC-0224-100-2
- Efficiency
90 %
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2206922 BLOCK PC-0224-100-2 Rail mounted PSU (DIN) 24 V DC 10 A 240 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2206922 BLOCK PC-0224-100-2 Rail mounted PSU (DIN) 24 V DC 10 A 240 W No. of outputs:1 x Content 1 pc(s)
Description
This text is machine translated.


