There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
400 - 500 V/AC
SMPSU
320 V AC
24 V DC
1
320 - 575 V/AC
450 - 800 V DC
575 V AC
10 A
10 A
240 W
Adjustable
3
24 V DC
1 x
Push-in connector
(L x W x H) 161 x 55 x 127 mm
1020 g
28.5 V DC
23 V DC
PC-0324-100-0
1 pc(s)
500000 h
Regulated
55 mm
127 mm
161 mm
IP20
+70 °C
-25 °C
PC-0324-100-0
90 %
Datasheet 1399487 BLOCK PC-0324-100-0 SMPSU 24 V DC 10 A 240 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions 1399487 BLOCK PC-0324-100-0 SMPSU 24 V DC 10 A 240 W No. of outputs:1 x Content 1 pc(s)