There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
400 - 500 V/AC
RCCB
320 V AC
24 V DC
1
320 - 575 V/AC
450 - 800 V DC
575 V AC
20 A
20 A
480 W
Adjustable
3
24 V DC
1 x
Push-in connector
(L x W x H) 160 x 80 x 127 mm
1510 g
28.5 V DC
23 V DC
PC-0324-200-0
1 pc(s)
500000 h
Regulated
80 mm
127 mm
160 mm
IP20
+70 °C
-25 °C
PC-0324-200-0
92 %
Datasheet 1399489 BLOCK PC-0324-200-0 RCCB 24 V DC 20 A 480 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions 1399489 BLOCK PC-0324-200-0 RCCB 24 V DC 20 A 480 W No. of outputs:1 x Content 1 pc(s)