
Highlights & Details
Primary getak. Switching network PC-0324-400-2
- Stabilized and adjustable output voltage
- fast triggering of circuit breakers
- DC OK signaling
Technical specifications
- Nominal input voltage
400 - 500 V/AC
- Type
Synchronised
- Product type
Rail mounted PSU (DIN)
- Min. input voltage
320 V AC
- Output voltage
24 V DC
- Input voltage (max.)
575 V AC
- Max. output current
40 A
- Output current (max.) - rounded
40 A
960 W
- Output type (power supply units)
Adjustable
- Phases
3
- Output voltage (nominal)
24 V DC
- No. of outputs
1 x
- Connection
Push-in connector
- Dim
(L x W x H) 170 x 126 x 127 mm
- Weight
2710 g
- Output voltage (max.)
28.5 V DC
- Output voltage (min.)
23 V DC
- Manufacturer part #
PC-0324-400-2
- Content
1 pc(s)
- MTBF
500000 h
- PSU features
Regulated
Adjustable voltage output
- Width
126 mm
- Height
127 mm
- Length
170 mm
IP20
- Max. temperature
+70 °C
- Min. temperature
-25 °C
- Type
PC-0324-400-2
- Efficiency
92.5 %
Documents & Downloads
Datasheet
Datasheet 2206991 BLOCK PC-0324-400-2 Rail mounted PSU (DIN) 24 V DC 40 A 960 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2206991 BLOCK PC-0324-400-2 Rail mounted PSU (DIN) 24 V DC 40 A 960 W No. of outputs:1 x Content 1 pc(s)
Description
This text is machine translated.


