
Highlights & Details
Primary getak. Switching network PC-0348-200-0
- Stabilized and adjustable output voltage
- fast triggering of circuit breakers
- DC OK signaling
Technical specifications
- Nominal input voltage
400 - 500 V/AC
- Type
Synchronised
- Product type
Rail mounted PSU (DIN)
- Min. input voltage
320 V AC
- Output voltage
48 V DC
- Input voltage (max.)
575 V AC
- Max. output current
20 A
- Output current (max.) - rounded
20 A
960 W
- Output type (power supply units)
Adjustable
- Phases
3
- Output voltage (nominal)
48 V DC
- No. of outputs
1 x
- Connection
Push-in connector
- Dim
(L x W x H) 178 x 126 x 127 mm
- Weight
2760 g
- Output voltage (max.)
56 V DC
- Output voltage (min.)
40 V DC
- Manufacturer part #
PC-0348-200-0
- Content
1 pc(s)
- MTBF
500000 h
- PSU features
Regulated
Adjustable voltage output
- Width
126 mm
- Height
127 mm
- Length
178 mm
IP20
- Max. temperature
+70 °C
- Min. temperature
-25 °C
- Type
PC-0348-200-0
- Efficiency
93 %
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2206836 BLOCK PC-0348-200-0 Rail mounted PSU (DIN) 48 V DC 20 A 960 W No. of outputs:1 x Content 1 pc(s)
Description
The Power Compact series of economic switched-mode power supplies set new standards in their class. Above-average robust against transients and high-energy interference pulses at the mains input and equipped with essential additional features for a worldwide high plant availability. The output voltage can be easily adjusted by means of the rotary potentiometer on the front of the housing. The robust mounting rail mounting and push-in terminals enable quick and secure mounting. Variants with 50% power reserves are available as an option for starting consumers with high inrush currents.
This text is machine translated.
This text is machine translated.


