Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
24 V/DC
RCCB
18 V DC
24 V DC
1
18 - 30 V DC
30 V DC
10 A
10 A
Adjustable
24 V DC
8 x
Push-in connector
(L x W x H) 116.5 x 42 x 127 mm
400 g
30 V DC
18 V DC
PC-0724-800-0I1
1 pc(s)
500000 h
Surge protection
42 mm
127 mm
116.5 mm
IP20
+70 °C
-25 °C
PC-0724-800-0I1
User & Safety Instructions 2206946 BLOCK PC-0724-800-0I1 RCCB 24 V DC 10 A No. of outputs:8 x Content 1 pc(s)