
Highlights & Details
Electronic circuit breaker with thermo-magnetic tripping characteristic ECONOMY SMART
- Adjustable rated current per channel
- Reliable switching on high capacitive loads
- State query and remote switching of the outputs via 2 lines
- Total error message
- Push-In connection technology
- LED signalling and remote inquiry per channel
- Robust rail fixing made of die-cast zinc
- Slim design
Technical specifications
- Mounting type: Horizontal for DIN mounting rail TH 35
- Protection class: IP20
- Temperature range in °C: -25 to +70
- With potential-free signal output
- Nominal input voltage
24 V/DC
- Product type
RCCB
- Min. input voltage
18 V DC
- Input voltage
24 V DC
- Input voltage (max.)
30 V DC
- Max. output current
10 A
- Output current (max.) - rounded
10 A
- Output type (power supply units)
Adjustable
- Output voltage (nominal)
24 V DC
- No. of outputs
8 x
- Connection
Push-in connector
- Dim
(L x W x H) 116.5 x 42 x 127 mm
- Weight
400 g
- Output voltage (max.)
30 V DC
- Output voltage (min.)
18 V DC
- Manufacturer part #
PC-0724-800-2
- Content
1 pc(s)
- MTBF
500000 h
- PSU features
Adjustable current output
- Width
42 mm
- Height
127 mm
- Length
116.5 mm
IP20
- Max. temperature
+70 °C
- Min. temperature
-25 °C
- Type
PC-0724-800-2
- Output current (details)
2 - 10 A adjustable
Documents & Downloads
Datasheet
Datasheet 2206829 BLOCK PC-0724-800-2 RCCB 24 V DC 10 A No. of outputs:8 x Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2206829 BLOCK PC-0724-800-2 RCCB 24 V DC 10 A No. of outputs:8 x Content 1 pc(s)
Description
This text is machine translated.
Features
- Adjustable tripping current per channel via current selection switch on the device; Reliable switching on of high capacitive loads; Sequential and load-dependant switching of the channels


