Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
24 V/DC
RCCB
18 V DC
24 V DC
1
18 - 30 V DC
30 V DC
6 A
6 A
Fixed voltage
24 V DC
8 x
Push-in connector
(L x W x H) 124 x 42 x 127 mm
400 g
24 V DC
24 V DC
PC-0824-480-0
1 pc(s)
Surge protection
42 mm
127 mm
124 mm
IP20
Protection class III
+70 °C
-25 °C
PC-0824-480-0
99 %
User & Safety Instructions 2757964 BLOCK PC-0824-480-0 RCCB 24 V DC 6 A No. of outputs:8 x Content 1 pc(s)