
Number
Highlights & Details
Primary switched PSU 1 ph, 5A, IN:100-240 VAC OUT: 24 VDC
- High reliability and service life
- High degree of efficiency and compact design
- Protects against shock and vibration
- Protection against transient line surges
- Wide range of safety standards and approvals
- Meets the latest EMC standards;Best-in-Class solution
Technical specifications
- Nominal input voltage
100 - 240 V/AC
- Product type
SMPSU
- Min. input voltage
90 V AC
90 V DC
- Output voltage
24 V DC
- Inputs
1
- Input voltage
90 – 264 V/AC;
90 - 374 V DC
- Input voltage (max.)
264 V AC
374 V DC
- Max. output current
5 A
- Output current (max.) - rounded
5 A
120 W
- Output type (power supply units)
Adjustable
- Phases
1
- Output voltage (nominal)
24 V DC
- No. of outputs
1 x
- Connection
Push-in connector
- Dim
(L x W x H) 124 x 35 x 127 mm
- Output voltage (max.)
28.5 V DC
- Output voltage (min.)
23 V DC
- Manufacturer part #
PCC-0124-050-2
- Content
1 pc(s)
- MTBF
500000 h
- PSU features
Adjustable voltage output
- Width
35 mm
- Height
127 mm
- Length
124 mm
- Max. temperature
+70 °C
- Min. temperature
-25 °C
- Type
PCC-0124-050-2
- Efficiency
88.5 %
Documents & Downloads
Datasheet
Datasheet 2757957 BLOCK PCC-0124-050-2 SMPSU 24 V DC 5 A 120 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2757957 BLOCK PCC-0124-050-2 SMPSU 24 V DC 5 A 120 W No. of outputs:1 x Content 1 pc(s)
Description
This text is machine translated.
Features
- Stabilised and adjustable output voltage
- Rapid induction of circuit breakers
- DC OK display
- Push-In connection technology
- Robust mounting rail attachment
- Wide range input ensures worldwide usage
- Primary switched mode power supply according to UL 61010
- IEC 61010-1, IEC 61010-2-201, EN 61558-2-16, EN 62368-1, EN 60335-1
- EMC EN 61204-3
- SEMI F47




