
Number
Highlights & Details
Rail power supply
- Stage profile enclosure
- Wide input voltage range: 85 - 264 V AC
- 1 phase
- Output: 12V DC
- Switched Mode
- Termination type:
Technical specifications
- Nominal input voltage
100 - 240 V/AC
- Type
Switched Mode
- Product type
Rail mounted PSU (DIN)
- Min. input voltage
85 V AC
- Output voltage
12 V DC
- Inputs
1
- Input voltage
85 - 264 V AC
- Input voltage (max.)
264 V AC
- Max. output current
6.5 A
- Output current (max.) - rounded
6.5 A
78 W
- Output type (power supply units)
Adjustable
- Phases
1
- Output voltage (nominal)
12 V DC
- No. of outputs
1 x
- Connection
Spring-loaded terminal
- Dim
(L x W x H) 59 x 90 x 89 mm
- Weight
300 g
- Output voltage (max.)
15.5 V DC
- Output voltage (min.)
10.5 V DC
- Operating temperature (max.)
55 °C
- Operating temperature (min.)
-25 °C
- Manufacturer part #
PEL 230/12-6,6
- Content
1 pc(s)
- MTBF
500000 h
- PSU features
Surge protection
Adjustable voltage output
- Width
90 mm
- Height
89 mm
- Length
59 mm
IP20
- Max. temperature
+55 °C
- Min. temperature
-25 °C
- Type
PEL 230/12-6,5
- Efficiency
87 %
Documents & Downloads
Datasheet
Datasheet 414842 BLOCK PEL 230/12-6,6 Rail mounted PSU (DIN) 12 V DC 6.5 A 78 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 414842 BLOCK PEL 230/12-6,6 Rail mounted PSU (DIN) 12 V DC 6.5 A 78 W No. of outputs:1 x Content 1 pc(s)
Description
Applications
Primary switch mode power supply for the core task of voltage and current supply. Flat step profile optimised for installation in control panels in building automation.
Advantages
Stabilised and adjustable output voltage
DC OK signalling via LEDs
Parallel connection option
Service-friendly spring-loaded connector system
Panel installation on mounting rails
Standards
Primary switched mode power supply to UL 60950, UL 508
Safety: EN 61558-2-17, EN 60950 (SELV)
EMC: EN 61204-3
Certifications
UL/CSA 60950 recognised, UL508 listed, Germanischer Lloyd
Features
- Adjustable output voltage:
- Idling and short circuit-proof
- Thermal overload protection
- Conforms to EN 61558, EN60950, UL 60950 and UL 508.

