There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
100 - 240 V/AC
Synchronised
Rail mounted PSU (DIN)
85 V AC
5 V DC
1
85 - 264 V/AC
120 - 373 V DC
264 V AC
5.5 A
5.5 A
27.5 W
Adjustable
1
5 V DC
1 x
Spring-loaded terminal
(L x W x H) 59 x 72 x 89 mm
240 g
8.5 V DC
4.5 V DC
PEL 230/5-5,5
1 pc(s)
500000 h
Regulated
72 mm
89 mm
59 mm
IP20
+55 °C
-25 °C
PEL 230/5-5,5
0.75 %
Datasheet 1399501 BLOCK PEL 230/5-5,5 Rail mounted PSU (DIN) 5 V DC 5.5 A 27.5 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions 1399501 BLOCK PEL 230/5-5,5 Rail mounted PSU (DIN) 5 V DC 5.5 A 27.5 W No. of outputs:1 x Content 1 pc(s)