There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
100 - 240 V/AC
Synchronised
Rail mounted PSU (DIN)
85 V AC
24 V DC
1
85 - 264 V/AC
120 - 372 V DC
264 V AC
2 A
2 A
48 W
Adjustable
1
24 V DC
1 x
Push-in connector
(L x W x H) 98 x 45 x 90 mm
210 g
28.5 V DC
23 V DC
70 °C
-25 °C
PM-0124-020-0
1 pc(s)
500000 h
Adjustable voltage output
45 mm
90 mm
98 mm
IP20
70 °C
-25 °C
PM-0124-020-0
89 %
Datasheet 414825 BLOCK PM-0124-020-0 Rail mounted PSU (DIN) 24 V DC 2 A 48 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions 414825 BLOCK PM-0124-020-0 Rail mounted PSU (DIN) 24 V DC 2 A 48 W No. of outputs:1 x Content 1 pc(s)