
Highlights & Details
Primary getak. Switching network PM-0124-038-0
- Stabilized and adjustable output voltage
- Low no-load losses< 1 W
- Constant current limitation without shutdown in case of overload
Technical specifications
- Nominal input voltage
100 - 240 V/AC
- Type
Synchronised
- Product type
Rail mounted PSU (DIN)
- Min. input voltage
85 V AC
- Output voltage
24 V DC
- Input voltage (max.)
264 V AC
- Max. output current
3.80 A
- Output current (max.) - rounded
3.8 A
91.2 W
- Output type (power supply units)
Adjustable
- Phases
1
- Output voltage (nominal)
24 V DC
- No. of outputs
1 x
- Connection
Push-in connector
- Dim
(L x W x H) 111 x 52 x 90 mm
- Weight
390 g
- Output voltage (max.)
28.5 V DC
- Output voltage (min.)
22 V DC
- Manufacturer part #
PM-0124-038-0
- Content
1 pc(s)
- MTBF
500000 h
- PSU features
Adjustable voltage output
Regulated
Surge protection
- Width
52 mm
- Height
90 mm
- Length
111 mm
IP20
- Max. temperature
+70 °C
- Min. temperature
-25 °C
- Type
PM-0124-038-0
- Efficiency
87 %
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2206993 BLOCK PM-0124-038-0 Rail mounted PSU (DIN) 24 V DC 3.80 A 91.2 W No. of outputs:1 x Content 1 pc(s)
Description
This text is machine translated.

