
Highlights & Details
Electronic circuit breaker with thermo-magnetic tripping characteristic ECONOMY SMART
- Adjustable rated current per channel
- Reliable switching on high capacitive loads
- State query and remote switching of the outputs via 2 lines
- Total error message
- Push-In connection technology
- LED signalling and remote inquiry per channel
Technical specifications
- Nominal input voltage
24 V/DC
- Product type
RCCB
- Min. input voltage
18 V DC
- Input voltage
24 V DC
- Input voltage (max.)
30 V DC
- Max. output current
10 A
- Output current (max.) - rounded
10 A
- Output type (power supply units)
Adjustable
- Output voltage (nominal)
24 V DC
- No. of outputs
2 x
- Connection
Push-in connector
- Dim
(L x W x H) 91.5 x 42 x 90 mm
- Weight
200 g
- Output voltage (max.)
30 V DC
- Output voltage (min.)
18 V DC
- Manufacturer part #
PM-0724-200-0
- Content
1 pc(s)
- MTBF
500000 h
- PSU features
Adjustable current output
- Width
42 mm
- Height
90 mm
- Length
91.5 mm
IP20
- Max. temperature
+70 °C
- Min. temperature
-25 °C
- Type
PM-0724-200-0
- Output current (details)
10 A adjustable
Documents & Downloads
Datasheet
Datasheet 2207011 BLOCK PM-0724-200-0 RCCB 24 V DC 10 A No. of outputs:2 x Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2207011 BLOCK PM-0724-200-0 RCCB 24 V DC 10 A No. of outputs:2 x Content 1 pc(s)
Description
This text is machine translated.
Features
- Adjustable tripping current per channel via current selection switch on the device; Reliable switching on of high capacitive loads; Sequential and load-dependant switching of the channels


