There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
48 V/DC
RCCB
32 V DC
48 V DC
1
32 - 58 V DC
58 V DC
10 A
10 A
Adjustable
48 V DC
4 x
Push-in connector
(L x W x H) 91.5 x 45 x 90 mm
140 g
58 V DC
32 V DC
PM-0748-400-0
1 pc(s)
500000 h
Adjustable current output
45 mm
90 mm
91.5 mm
IP20
+70 °C
-25 °C
PM-0748-400-0
Datasheet 1399509 BLOCK PM-0748-400-0 RCCB 48 V DC 10 A No. of outputs:4 x Content 1 pc(s)
User & Safety Instructions 1399509 BLOCK PM-0748-400-0 RCCB 48 V DC 10 A No. of outputs:4 x Content 1 pc(s)